Hirschmann Test & Measurement Test Lead 32A, 1kV, Blue, 250 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.79

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.79
10 +€11.20

*price indicative

RS Stock No.:
252-1371
Distrelec Article No.:
303-44-695
Mfr. Part No.:
934044102
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

250mm

Product Type

Test Lead

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Current

32A

Colour

Blue

Connector Shrouded A

Yes

Voltage

1kV

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Contact Material

Brass

Standards/Approvals

CE, IEC 61010, RoHS

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Voltage

1kV

Safety Category Level

CAT III

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug straight outlet and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Blue colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy