Hirschmann Test & Measurement Test Lead 32A, 1kV, Red, 1 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

€312.88

(exc. VAT)

€384.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
25 - 25€12.515€312.88
50 - 75€12.026€300.65
100 +€11.539€288.48

*price indicative

RS Stock No.:
252-1394
Mfr. Part No.:
934046101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

1m

Colour

Red

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

Yes

Connector Orientation A

Straight

Voltage

1kV

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Standards/Approvals

RoHS, IEC 61010, CE

Contact Material

Brass

Insulation Material

PVC

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

Safety Category Voltage

1kV

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug straight outlet and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Red colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links