Hirschmann Test & Measurement Test Probe Lead 32A, 1kV, Red, 2 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.92

(exc. VAT)

€20.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.92
10 +€16.03

*price indicative

RS Stock No.:
252-1417
Distrelec Article No.:
303-44-692
Mfr. Part No.:
934047101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe Lead

Lead Length

2m

Connector Orientation A

Straight

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

Yes

Colour

Red

Connector Orientation B

Straight

Connector Shrouded B

Yes

Voltage

1kV

Connector Gender A

Male

Standards/Approvals

CE, IEC 61010, RoHS

Contact Material

Brass

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT III

Safety Category Voltage

1kV

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug straight outlet and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Red colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy