Hirschmann Test & Measurement Test Probe Lead 32A, 1kV, Blue, 2 m Lead Length

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 box of 25 units)*

€371.58

(exc. VAT)

€457.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 25€14.863€371.58-
50 - 75€14.283€357.083%
100 +€13.702€342.557%

*price indicative

RS Stock No.:
252-1418
Mfr. Part No.:
934047102
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe Lead

Lead Length

2m

Colour

Blue

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Current

32A

Connector Shrouded A

Yes

Connector Orientation B

Straight

Voltage

1kV

Connector Shrouded B

Yes

Connector Gender A

Male

Standards/Approvals

IEC 61010, RoHS, CE

Contact Material

Brass

Insulation Material

PVC

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

Safety Category Voltage

1kV

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug straight outlet and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Blue colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy