Staubli Test Lead 19A, 1kV, Red, 2 m Lead Length

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€20.58

(exc. VAT)

€25.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€20.58-
10 - 24€19.286%
25 - 49€18.2311%
50 +€17.5314%

*price indicative

RS Stock No.:
261-3862
Distrelec Article No.:
303-01-095
Mfr. Part No.:
66.2013-20022
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

2m

Product Type

Test Lead

Colour

Red

Current

19A

Connector Shrouded A

No

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Orientation B

Straight

Voltage

1kV

Connector Shrouded B

No

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

CE, UL

Contact Material

CuZn

Insulation Material

Polyvinyl Chloride

Safety Category Level

1000 V CAT II, 600 V CAT III

COO (Country of Origin):
DE
The Staubli SLK-4A-S10 banana test lead red shrouded it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.

Diameter of plug system is 4 mm

Surface treatment electrical contact Au

Base material electrical contact CuZn

SIL lead insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy