RS PRO Hook Up Wire Test Leads 10A, 1kV, Yellow, 1 m Lead Length

Subtotal (1 unit)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.44

*price indicative

RS Stock No.:
261-6511
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire Test Leads

Lead Length

1m

Current

10A

Connector Orientation A

Straight

Test Lead Type

4 mm Banana Cable

Colour

Yellow

Voltage

1kV

Connector Orientation B

Straight

Insulation Material

Silicone

Safety Category Level

CAT II

Safety Category Voltage

1kV

COO (Country of Origin):
CN

RS PRO Yellow Single, Straight Plug Multimeter Test Lead, 10A, CAT II 1000V, 4mm to 4 mm, 1 m Length, Ø4.0 200*0.08 Wire


From RS PRO we offer you a selection of high-quality single multimeter test leads, excellent for use with Digital multimeters assisting with testing a wide range of electrical devices. The RS PRO test leads are available in various lengths featuring a 4 mm banana plug at each end allowing you to connect to a wide range of test and measurement equipment for measurement up to 10 A. With CAT II 1000 V safety standards the RS PRO single multimeter test leads are a durable quality cable providing excellent value and protection.

Features & Benefits


  • Multimeter test lead

  • Cable length 1 m, 1000 mm

  • Straight, 4 mm to 4 mm Banana plug ends

  • 10 A Current rating

  • 1000 V Rated voltage

  • CAT II 1000 V Safety standard

  • Ø4.0 200*0.08 Wire

  • Silicone insulation protection

  • PVC Shield sleeve

  • Yellow cable

  • High quality durable test lead

  • Applications Type


    The RS PRO multimeter test leads are essential for the test and measurement of electrical devices and equipment. For example, assisting in the measurement of voltage and current. Test leads are available in a range of colours and cable lengths plus are compatible with various accessories and test probes including crocodile clips, lanterns, and many more to suit your specific needs and equipment. A few of the applications the multimeter test leads are use in are:

  • Industrial

  • DIY

  • Electrical, Engineering

  • Automotive

  • Suitable for use in many different test and measurement environments

  • Safety Standards


  • CAT II

  • UKCA, REACH

  • CE, RoHs

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy