Electro PJP Test Lead 36A, 600V, Blue, 2 m Lead Length

Subtotal (1 unit)*

€17.61

(exc. VAT)

€21.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.61

*price indicative

RS Stock No.:
263-9081
Mfr. Part No.:
2217/600V-200Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

2m

Product Type

Test Lead

Connector Orientation A

Straight

Current

36A

Connector Shrouded A

No

Connector Stackable A

Yes

Colour

Blue

Voltage

600V

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Shrouded B

No

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Nickel Plated Brass

Insulation Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Safety Category Voltage

600V

Safety Category Level

CAT II

COO (Country of Origin):
FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator. PVC wire for low cost or silicon wire for more flexibility at low temperatures and better feet.

Insulating grey

Tip to prevent accidental contact

Current marking

Wire attachments comply with heavy duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy