Electro PJP Test Lead 36A, 1kV, Green, 2 m Lead Length
- RS Stock No.:
- 263-9125
- Mfr. Part No.:
- 2717-IEC-200V
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.90 |
*price indicative
- RS Stock No.:
- 263-9125
- Mfr. Part No.:
- 2717-IEC-200V
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | No | |
| Colour | Green | |
| Connector Stackable A | Yes | |
| Current | 36A | |
| Connector Stackable B | Yes | |
| Voltage | 1kV | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Connector Shrouded A No | ||
Colour Green | ||
Connector Stackable A Yes | ||
Current 36A | ||
Connector Stackable B Yes | ||
Voltage 1kV | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated Brass | ||
Insulation Material PVC | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator.
Electro PJPs marking
Voltage markings
Related links
- Electro PJP Test Lead 36A Green, 2 m Lead Length
- Electro PJP Test Lead 36A Green, 1 m Lead Length
- Electro PJP Test Lead 36A Green, 500 mm Lead Length
- Electro PJP Test Lead 36A Blue, 1 m Lead Length
- Electro PJP Test Lead 36A Black, 2 m Lead Length
- Electro PJP Test Lead 36A Blue, 2 m Lead Length
- Electro PJP Test Lead 36A Red, 1 m Lead Length
- Electro PJP Test Lead 36A Black, 1 m Lead Length
