Mueller Electric Test Lead 32A, 30V ac, Black, 1.5 m Lead Length
- RS Stock No.:
- 279-9539
- Distrelec Article No.:
- 303-93-531
- Mfr. Part No.:
- 22.170-1.5M-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €5.80
View bulk pricing optionsSubtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.72 | - |
| 10 - 49 | €11.14 | €5.80 |
| 50 - 99 | €10.55 | €58.50 |
| 100 - 199 | €9.96 | €176.00 |
| 200 + | €9.38 | €468.00 |
*price indicative
- RS Stock No.:
- 279-9539
- Distrelec Article No.:
- 303-93-531
- Mfr. Part No.:
- 22.170-1.5M-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | No | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | No | |
| Voltage | 30V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS 3, CE | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A No | ||
Connector Stackable A Yes | ||
Colour Black | ||
Connector Stackable B Yes | ||
Connector Shrouded B No | ||
Voltage 30V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS 3, CE | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 60V dc | ||
- COO (Country of Origin):
- CN
The Mueller Electric black color test lead with stackable 4mm unshrouded banana plugs on both ends. It uses 14 AWG PVC wire. It has a current rating of 32 A, operating voltage of 30Vac, 60Vdc and length of 1.5m.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 32A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 32A Black, 1 m Lead Length
- Mueller Electric Test Lead 32A Black, 2 m Lead Length
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A Black, 500 mm Lead Length
- Mueller Electric Test Lead 32A Black, 1.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 1.5 m Lead Length
- Mueller Electric Test Lead 32A Red, 1 m Lead Length
