Mueller Electric Test Lead 32A, 600V, Red, 1 m Lead Length
- RS Stock No.:
- 279-9563
- Distrelec Article No.:
- 303-93-554
- Mfr. Part No.:
- 22.451-1M-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€12.53
(exc. VAT)
€15.41
(inc. VAT)
In Stock
- 299 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.53 | - |
| 10 - 49 | €11.90 | 5% |
| 50 - 99 | €11.28 | 9% |
| 100 - 199 | €10.64 | 15% |
| 200 + | €10.02 | 20% |
*price indicative
- RS Stock No.:
- 279-9563
- Distrelec Article No.:
- 303-93-554
- Mfr. Part No.:
- 22.451-1M-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Colour | Red | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable B | Yes | |
| Voltage | 600V | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS 3, CE | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Colour Red | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable B Yes | ||
Voltage 600V | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS 3, CE | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
The Mueller Electric red color test lead with standard 4mm banana plugs with retractable shrouds on both ends. It uses 14 AWG PVC wire. It has a current rating of 32 A, operating voltage of CATII 600V and length 1m.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 32A 600V 1 m Lead Length
- Mueller Electric Test Lead 32A Red, 2 m Lead Length
- Mueller Electric Test Lead 32A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 32A Black, 1 m Lead Length
- Mueller Electric Test Lead 32A Green, 1 m Lead Length
- Mueller Electric Test Lead 32A Yellow, 1 m Lead Length
- Mueller Electric Test Lead 32A Blue, 1 m Lead Length
- Mueller Electric Test Lead 32A Red, 250 mm Lead Length
