Hirschmann Test & Measurement Test Probe 32A, 60V dc, Green, 25 cm Lead Length
- RS Stock No.:
- 280-8834
- Mfr. Part No.:
- 934059104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €8.66 |
| 10 + | €8.00 |
*price indicative
- RS Stock No.:
- 280-8834
- Mfr. Part No.:
- 934059104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 25cm | |
| Connector Orientation A | Straight | |
| Colour | Green | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Shrouded B | Yes | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated, Brass | |
| Standards/Approvals | UL 94, RoHS, IEC 61010 | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 60, 30V dc | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 25cm | ||
Connector Orientation A Straight | ||
Colour Green | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Current 32A | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Shrouded B Yes | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Nickel Plated, Brass | ||
Standards/Approvals UL 94, RoHS, IEC 61010 | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 60, 30V dc | ||
Safety Category Level CAT II | ||
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.
Nickel plated
Housing material PA
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 32A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Brown, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A White, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Grey, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Violet, 25 cm Lead Length
