Hirschmann Test & Measurement Test Probe 32A, 60V dc, Grey, 250 mm Lead Length
- RS Stock No.:
- 280-8838
- Mfr. Part No.:
- 934059106
- Manufacturer:
- Hirschmann Test & Measurement
Add 10 more to save €6.60
View bulk pricing optionsSubtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
- 16 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.66 | - |
| 10 + | €8.00 | €6.60 |
*price indicative
- RS Stock No.:
- 280-8838
- Mfr. Part No.:
- 934059106
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Test Probe | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Shrouded A | Yes | |
| Current | 32A | |
| Connector Stackable A | Yes | |
| Colour | Grey | |
| Voltage | 60V dc | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | UL 94, IEC 61010, RoHS | |
| Contact Material | Brass, Nickel Plated | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Test Probe | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Shrouded A Yes | ||
Current 32A | ||
Connector Stackable A Yes | ||
Colour Grey | ||
Voltage 60V dc | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals UL 94, IEC 61010, RoHS | ||
Contact Material Brass, Nickel Plated | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 60V dc, 30V dc | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 32A Grey, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Grey, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Grey, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Brown, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A White, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Violet, 250 mm Lead Length
