Hirschmann Test & Measurement Test Probe 32A, 60V dc, Yellow, 250 mm Lead Length
- RS Stock No.:
- 280-8846
- Mfr. Part No.:
- 934059703
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 50 more to save €27.15
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€238.10
(exc. VAT)
€292.88
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €9.524 | €238.10 | - |
| 50 - 75 | €8.981 | €224.53 | €27.15 |
| 100 + | €8.563 | €214.08 | €96.10 |
*price indicative
- RS Stock No.:
- 280-8846
- Mfr. Part No.:
- 934059703
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Test Probe | |
| Colour | Yellow | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Current | 32A | |
| Voltage | 60V dc | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, RoHS | |
| Contact Material | Gold Plated Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Test Probe | ||
Colour Yellow | ||
Test Lead Type 4 mm Test Probes Lead | ||
Current 32A | ||
Voltage 60V dc | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals CE, RoHS | ||
Contact Material Gold Plated Brass | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 32A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Grey, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Brown, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A White, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Violet, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 250 mm Lead Length
