Hirschmann Test & Measurement Test Probe 16A, 1kV, Yellow, 500 mm Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€8.05

(exc. VAT)

€9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.05-
10 +€7.447%

*price indicative

RS Stock No.:
280-8900
Mfr. Part No.:
934072103
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Test Probe

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Test Probes Lead

Colour

Yellow

Current

16A

Connector Shrouded A

Yes

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

1kV

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

RoHS, UL 94, IEC 61010

Insulation Material

PVC

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

Safety Category Voltage

1kV

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.

Highly flexible

Double insulated stranded lead

Grip and lead shatter proof

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy