Hirschmann Test & Measurement Test Probe 16A, 1 kV, Green, 50 cm Lead Length
- RS Stock No.:
- 280-8901
- Mfr. Part No.:
- 934072104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 pack of 25 units)*
€176.70
(exc. VAT)
€217.35
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €7.068 | €176.70 |
| 50 - 75 | €6.665 | €166.63 |
| 100 + | €6.355 | €158.88 |
*price indicative
- RS Stock No.:
- 280-8901
- Mfr. Part No.:
- 934072104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 50cm | |
| Colour | Green | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 1 kV | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Contact Material | Brass, Nickel Plated | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 50cm | ||
Colour Green | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 1 kV | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Contact Material Brass, Nickel Plated | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 25 cm Lead Length
