Hirschmann Test & Measurement Test Probe 16A, 1kV, Blue, 250 mm Lead Length
- RS Stock No.:
- 280-8915
- Mfr. Part No.:
- 934078102
- Manufacturer:
- Hirschmann Test & Measurement
Add 50 more to save €21.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€188.60
(exc. VAT)
€231.98
(inc. VAT)
- Shipping from 05 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €7.544 | €188.60 | - |
| 50 - 75 | €7.114 | €177.85 | €21.50 |
| 100 + | €6.783 | €169.58 | €76.10 |
*price indicative
- RS Stock No.:
- 280-8915
- Mfr. Part No.:
- 934078102
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Test Probe | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Colour | Blue | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | UL 94, RoHS, IEC 61010 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Test Probe | ||
Test Lead Type 4 mm Test Probes Lead | ||
Colour Blue | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals UL 94, RoHS, IEC 61010 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Blue, 250 mm Lead Length
