Hirschmann Test & Measurement Test Probe 16A, 1kV, Yellow, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.62

(exc. VAT)

€11.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.62
10 +€8.88

*price indicative

RS Stock No.:
280-8981
Mfr. Part No.:
934168103
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Lead Length

500mm

Test Lead Type

4 mm Test Probes Lead

Colour

Yellow

Connector Shrouded A

Yes

Current

16A

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

1kV

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

RoHS, IEC 61010, UL 94

Contact Material

Brass Nickel Plated

Insulation Material

Silicone

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Voltage

1kV

Safety Category Level

CAT II

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Nickel plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy