Hirschmann Test & Measurement Test Probe 16A, 1kV, Blue, 2 m Lead Length
- RS Stock No.:
- 280-8986
- Distrelec Article No.:
- 300-47-459
- Mfr. Part No.:
- 934169102
- Manufacturer:
- Hirschmann Test & Measurement
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
- 15 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 02 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.31 | - |
| 10 + | €11.38 | 7% |
*price indicative
- RS Stock No.:
- 280-8986
- Distrelec Article No.:
- 300-47-459
- Mfr. Part No.:
- 934169102
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 2m | |
| Connector Shrouded A | Yes | |
| Current | 16A | |
| Connector Orientation A | Straight | |
| Colour | Blue | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Stackable A | Yes | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated, Brass | |
| Standards/Approvals | UL 94, RoHS, IEC 61010 | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 2m | ||
Connector Shrouded A Yes | ||
Current 16A | ||
Connector Orientation A Straight | ||
Colour Blue | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Stackable A Yes | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Nickel Plated, Brass | ||
Standards/Approvals UL 94, RoHS, IEC 61010 | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
