Hirschmann Test & Measurement Test Probe 16A, 1kV, Green, 1 m Lead Length
- RS Stock No.:
- 280-8998
- Mfr. Part No.:
- 934195104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 pack of 25 units)*
€238.60
(exc. VAT)
€293.475
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €9.544 | €238.60 |
| 50 - 75 | €8.999 | €224.98 |
| 100 + | €8.582 | €214.55 |
*price indicative
- RS Stock No.:
- 280-8998
- Mfr. Part No.:
- 934195104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Test Probe | |
| Current | 16A | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Colour | Green | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Copper Beryllium | |
| Standards/Approvals | UL 94, IEC 61010, RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Test Probe | ||
Current 16A | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Colour Green | ||
Test Lead Type 4 mm Test Probes Lead | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Copper Beryllium | ||
Standards/Approvals UL 94, IEC 61010, RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 1 m Lead Length
