Hirschmann Test & Measurement Test Probe 32A, 1kV, Green
- RS Stock No.:
- 280-9036
- Mfr. Part No.:
- 972357704
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
€5.41
(exc. VAT)
€6.65
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €5.41 |
| 10 + | €4.99 |
*price indicative
- RS Stock No.:
- 280-9036
- Mfr. Part No.:
- 972357704
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Connector Stackable A | No | |
| Colour | Green | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | No | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | UL 94, RoHS, IEC 61010 | |
| Contact Material | Gold Plated Brass | |
| Insulation Material | Polyamide | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Connector Stackable A No | ||
Colour Green | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded B Yes | ||
Connector Stackable B No | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals UL 94, RoHS, IEC 61010 | ||
Contact Material Gold Plated Brass | ||
Insulation Material Polyamide | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 32A Green
- Hirschmann Test & Measurement Test Probe 32A Green 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Grey, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Brown, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Red, 1.5 m Lead Length
