Staubli Connector Test Lead 10A, 30 V ac, 60V dc, Green, 300 mm Lead Length
- RS Stock No.:
- 281-7074
- Mfr. Part No.:
- 28.0039-030-25
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.08 |
| 10 - 24 | €7.46 |
| 25 + | €6.88 |
*price indicative
- RS Stock No.:
- 281-7074
- Mfr. Part No.:
- 28.0039-030-25
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Lead Length | 300mm | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Colour | Green | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Gold Plated | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Lead Length 300mm | ||
Test Lead Type 2 mm Connector Test Lead | ||
Colour Green | ||
Current 10A | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 30V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Gold Plated | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CH
Stackable Standard Lead
Stackable leads with Lantern-style plugs. Leads have a PVC outer sheath and a polyamide body. Available in a variety of colours and lengths.
Related links
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
