Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Blue, 500 mm Lead Length
- RS Stock No.:
- 343-3302
- Mfr. Part No.:
- 934068102
- Manufacturer:
- Hirschmann Test & Measurement
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€11.67
(exc. VAT)
€14.35
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.67 | - |
| 10 - 24 | €10.79 | 7% |
| 25 + | €9.92 | 14% |
*price indicative
- RS Stock No.:
- 343-3302
- Mfr. Part No.:
- 934068102
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Colour | Blue | |
| Connector Orientation A | Straight | |
| Current | 16A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation B | Straight | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Colour Blue | ||
Connector Orientation A Straight | ||
Current 16A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation B Straight | ||
Voltage 1000V ac, 1000V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
1000 V MLB-SH/WS 1 mm2 test leads
Fully insulated moulded safety test leads.
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.
Approvals
CEI 61010
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 500 mm Lead Length
