Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Blue, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€9.60

(exc. VAT)

€11.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.60-
10 - 24€8.897%
25 +€8.1614%

*price indicative

RS Stock No.:
509-6466
Distrelec Article No.:
140-35-929
Mfr. Part No.:
934092102
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

1m

Current

16A

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Colour

Blue

Connector Orientation B

Straight

Voltage

60V dc

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Beryllium Copper, Brass

Insulation Material

Silicone

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Silicone measuring leads 1 mm2


Moulded silicone test leads fitted with 4 mm male plugs on each end with cage springs and 4 mm sockets for tower connection.

Designed to be crush-resistant, these leads are made from extremely flexible twisted multi-strand wire.

Double insulated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy