Staubli Connector Test Lead 32A, 600V, Grey, 500 mm Lead Length

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.83

(exc. VAT)

€25.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.83
10 - 24€19.26
25 +€17.80

*price indicative

RS Stock No.:
786-5390
Mfr. Part No.:
66.9408-050-28
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Product Type

Connector Test Lead

Test Lead Type

4 mm Connector Test Lead

Colour

Grey

Current

32A

Connector Shrouded A

Yes

Connector Orientation A

Straight

Connector Stackable A

Yes

Voltage

600V

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel

Standards/Approvals

No

Insulation Material

PVC

Safety Category Voltage

600V

Safety Category Level

CAT II

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
DE

Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II


Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system

Rigid sleeves to prevent accidental touching of probes

Silicone insulation

CAT II 32A 600V

Standards

IEC/EN 61010-031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy