Hirschmann Test & Measurement Connector Test Lead 32A, 30 V ac, 60V dc, Green, 2 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€15.34

(exc. VAT)

€18.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.34-
10 - 24€14.207%
25 +€13.0315%

*price indicative

RS Stock No.:
787-2534
Distrelec Article No.:
140-22-089
Mfr. Part No.:
934066104
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

2m

Colour

Green

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Voltage

30V ac, 60V ac

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Brass, Nickel Plated Beryllium Copper Alloy

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT I

COO (Country of Origin):
DE

MLN 2.5 Stackable 4mm Measuring Leads


Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 30 VAC / 60 VDC

Rated current 32A

CAT I

PVC Insulated

Wire stranding 320 x 0.10mm

Contact resistance 12mΩ (100cm) 20mΩ (200cm)

Note

All manufacturing part numbers ending in 7** are gold plated variants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy