Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Brown, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€19.91

(exc. VAT)

€24.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.91-
10 - 24€18.437%
25 +€16.9215%

*price indicative

RS Stock No.:
787-2672
Mfr. Part No.:
934088105
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

1m

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Connector Orientation A

Straight

Colour

Brown

Current

32A

Connector Shrouded A

Yes

Voltage

1000V ac, 1000V ac

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass, Nickel Plated Beryllium Copper Alloy

Standards/Approvals

No

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT II

COO (Country of Origin):
DE

MLS WS 100/2.5 Stackable 4mm Measuring Lead, 100cm


Hirschmann Test and Measurement MLS WS 100/2.5 4mm measuring leads have a 4mm diameter safety connector either end that is stackable. These 100cm long MLS WS 100/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC

Rated current 32A

CAT II (600 VAC/DC, CAT III)

PVC Insulated

100cm in length

Wire stranding 320 x 0.10mm

Contact resistance 12 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy