Staubli Test Lead, 1kV, Red, 1 m Lead Length
- RS Stock No.:
- 825-1228
- Mfr. Part No.:
- 67.9770-100-22
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.87
(exc. VAT)
€51.50
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €41.87 |
| 10 - 24 | €37.68 |
| 25 + | €33.54 |
*price indicative
- RS Stock No.:
- 825-1228
- Mfr. Part No.:
- 67.9770-100-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Test Lead Type | BNC Test Lead | |
| Colour | Red | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Contact Material | Nickel Plated | |
| Insulation Material | PVC | |
| Safety Category Level | CAT III, CAT II | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Test Lead Type BNC Test Lead | ||
Colour Red | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Contact Material Nickel Plated | ||
Insulation Material PVC | ||
Safety Category Level CAT III, CAT II | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Touch-Protected Coaxial Safety Test Leads
A selection of touch protected 50ohm impedance coaxial safety test leads (RG58 cable), offered in red and black colours with either male BNC connectors on either end of the test lead, 1000V CAT II (600V CAT III) or with male to female BNC connectors, 600V CAT II (300V CAT III), both variants are 100cm in length.
50Ω impedance
Capacity 113pF
Inductance 340nH
Temperature range -10 to +70 °C
Note
825-1219 , 825-1228 are male to male BNC, 825-1221 , 825-1225 are male to female BNC.
Related links
- Staubli Test Lead Black, 1 m Lead Length
- Staubli Connector Test Lead 19A Red, 1 m Lead Length
- Staubli Test Lead 32A Red, 1 m Lead Length
- Staubli Test Lead 20A Red, 1 m Lead Length
- Staubli Test Lead 19A Red, 1 m Lead Length
- Staubli Connector Test Lead 15A 60V dc 1 m Lead Length
- Schutzinger Test Lead 32A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 1 m Lead Length
