Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Black, 250 mm Lead Length
- RS Stock No.:
- 884-8989
- Distrelec Article No.:
- 110-44-760
- Mfr. Part No.:
- 934086100
- Manufacturer:
- Hirschmann Test & Measurement
Add 10 more to save €9.20
View bulk pricing optionsSubtotal (1 unit)*
€12.52
(exc. VAT)
€15.40
(inc. VAT)
- 115 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 16 November 2026
- Plus 75 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.52 | - |
| 10 - 24 | €11.60 | €9.20 |
| 25 + | €10.64 | €47.00 |
*price indicative
- RS Stock No.:
- 884-8989
- Distrelec Article No.:
- 110-44-760
- Mfr. Part No.:
- 934086100
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 250mm | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 32A | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Insulation Material | Polyamide | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 250mm | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 32A | ||
Connector Stackable A Yes | ||
Colour Black | ||
Voltage 1000V ac, 1000V ac | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Insulation Material Polyamide | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
MLS WG 25/2.5 Stackable 4mm Measuring Lead, 25cm
Features and Benefits
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 1000V dc 500 mm Lead Length
