Hirschmann Test & Measurement Connector Test Lead 16A, 30 V ac, 60V dc, Black, 1.5 m Lead Length
- RS Stock No.:
- 884-9005
- Distrelec Article No.:
- 140-22-111
- Mfr. Part No.:
- 934093100
- Manufacturer:
- Hirschmann Test & Measurement
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€8.79
(exc. VAT)
€10.81
(inc. VAT)
- Plus 290 unit(s) shipping from 09 November 2026
- Plus 75 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.79 | - |
| 10 - 24 | €8.15 | 7% |
| 25 + | €7.50 | 14% |
*price indicative
- RS Stock No.:
- 884-9005
- Distrelec Article No.:
- 140-22-111
- Mfr. Part No.:
- 934093100
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1.5m | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 16A | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Voltage | 30V ac, 60V ac | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT I | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1.5m | ||
Product Type Connector Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 16A | ||
Connector Stackable A Yes | ||
Colour Black | ||
Voltage 30V ac, 60V ac | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT I | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
MLN SIL, Stackable 4mm Measuring Leads
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
