Hirschmann Test & Measurement Connector Test Lead 16A, 1000V ac/dc, Red, 500 mm Lead Length

Bulk discount available

Subtotal (1 unit)*

€14.08

(exc. VAT)

€17.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 27 April 2026
  • Plus 75 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.08
10 - 24€13.01
25 +€11.98

*price indicative

RS Stock No.:
901-1567
Mfr. Part No.:
934168101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

500mm

Current

16A

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Connector Shrouded A

Yes

Colour

Red

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

1000V ac/dc

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Brass

Insulation Material

Polyamide

Maximum Operating Temperature

75°C

Safety Category Level

CAT III

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE

MLS WS 50/2.5 Stackable 4mm Measuring Lead 50cm


From Hirschmann, this cable assembly features a 4mm plug at either end of a highly flexible and temperature resistant lead. With a shatter-proof grip sleeve and double insulation, this 4mm measuring lead is a robust and reliable choice for test and measurement applications.

Features and Benefits:

• Housing rated to UL 94 V-2

• High Temperature Resistance

• Shatter-proof construction

• Highly Flexible lead

• Built in colour indicator exposes damage to insulation.

Related links