Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Black, 2 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€18.18

(exc. VAT)

€22.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.18-
10 - 24€16.807%
25 +€15.4415%

*price indicative

RS Stock No.:
901-1579
Distrelec Article No.:
300-47-458
Mfr. Part No.:
934169100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

2m

Colour

Black

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

Yes

Current

16A

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

1000V ac, 1000V ac

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass

Standards/Approvals

No

Insulation Material

Polyamide

Maximum Operating Temperature

+70°C

Safety Category Level

CAT III

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE

MLS WS 200/1 Stackable 4mm Measuring Lead 200cm


From Hirschmann, this cable assembly features a stackable 4mm plug at either end of a highly flexible and temperature resistant lead. With a shatter-proof grip sleeve and double insulation, this 4mm measuring lead is a robust and reliable choice for test and measurement applications.

Features and Benefits:

• Housing rated to UL 94 V-2

• High Temperature Resistance

• Shatter-proof construction

• Highly Flexible lead

• Built in colour indicator exposes damage to insulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy