HARWIN, Gold Test Pin, 3A

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.35

(exc. VAT)

€20.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,115 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.27€16.35-
50 - 95€2.974€14.879%
100 +€2.726€13.6316%

*price indicative

RS Stock No.:
247-9182
Mfr. Part No.:
P25-5223
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Test Pin

Colour

Gold

Current

3A

RoHS Status: Exempt

The HARWIN Test probe is basically a two-part spring probe. It has Star head of Ø1.8mm and gold finish on probe head and body.

Connector orientation vertical

PC Tail / Through board connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy