PTR HARTMANN, Yellow Test Pin, 8A, Rhodium Plated Contact, Male
- RS Stock No.:
- 283-5336
- Distrelec Article No.:
- 300-19-739
- Mfr. Part No.:
- 1055-C-2.25N-RH-3.96
- Manufacturer:
- PTR HARTMANN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-5336
- Distrelec Article No.:
- 300-19-739
- Mfr. Part No.:
- 1055-C-2.25N-RH-3.96
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Test Pin | |
| Colour | Yellow | |
| Current | 8A | |
| Contact Plating | Rhodium | |
| Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Test Pin | ||
Colour Yellow | ||
Current 8A | ||
Contact Plating Rhodium | ||
Gender Male | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Test Probe for Centres 177 mil from Series 1055 is a versatile and reliable tool for contacting assembled PCBs. With features like stable design, height-adjustable installation, and universal applications, this probe offers accurate and efficient testing solutions for various electronic projects.
Height-adjustable installation by using receptacle with press ring
Full Travel of 6.40 mm for extended reach
Pre-loaded Spring Force for easy handling
Max. Current Rating of 8.0 A for high-power applications
Barrel made of Neusilber, Bronze, and gold plated for durability
Plunger made of Steel, CuBe, and gold plated for reliable performance
Recommended Diameter of Drill for precise usage
Related links
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin, 8A
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
