Subtotal (1 unit)*
€362.92
(exc. VAT)
€446.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.92 |
*price indicative
- RS Stock No.:
- 447-368
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Colour Black, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 4 Wire Twin Pin Test Probe, 1000 V Rating
The RS PRO 4 Wire Twin Pin Test Probe is specifically designed for use with the GBM-3000 Series Battery Meters. This test probe facilitates efficient and accurate battery testing, enhancing the performance of the main unit.
Features and Benefits
3.5 TFT LCD (320x240): Provides clear and detailed display for easy reading
Measurement items: DC voltage and AC resistance: Offers versatile testing capabilities
Voltage measurement up to 1000V: Suitable for high-voltage applications
Resistance measurement range 0mΩ∼3.2Kω max: Ensures comprehensive resistance testing
Basic accuracy for voltage measurement: 0.01%: Delivers precise voltage readings
Basic accuracy for resistance measurement: 0.5%: Ensures reliable resistance measurements
Measurement resolution up to 0.1μΩ and 10μV: Ideal for single-cell measurement
Independent GO/NOGO determination function: Provides clear pass/fail results for voltage and resistance
Judgment mechanism for test lead disconnect/contact failure: Ensures measurement reliability
Standard interfaces: USB host/device, RS-232C and Handler: Facilitates easy connectivity and data transfer
Applications
Battery testing
Electrical maintenance
Quality control
Additional Information
Designed for use with GBM-3000 Series Battery Meters
Includes standard interfaces for enhanced connectivity
Ensures reliable and accurate testing results
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
