Bernstein Wire Test Probe, 1 mm Tip, 30V ac, 4 mm Socket

Subtotal (1 unit)*

€9.68

(exc. VAT)

€11.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 173 unit(s) ready to ship from another location
  • Plus 59 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.68

*price indicative

RS Stock No.:
488-812
Distrelec Article No.:
180-19-531
Mfr. Part No.:
2-265-2
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Voltage

30V ac

Product Type

Test Probe

Colour

Black

Insulation Material

Synthetic Rubber

Probe Tip Type

Wire

Tip Size

1 mm

Probe Socket Diameter

4mm

Maximum Operating Temperature

60°C

Length

2.4m

Standards/Approvals

DIN IEC 61340-4-1

COO (Country of Origin):
DE
The Bernstein Test prod black blade 1 mm in measurement category CAT I rated for 30 V AC and 60 V DC features a very fine thin flexible tip with 1 mm steel wire finely ground and completely insulated except for the tip.

Connection for 4 mm socket

Plastic handle

Completely insulated except for the tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy