Keysight Technologies Fine Test Probe, 300V, 3A

Subtotal (1 unit)*

€90.01

(exc. VAT)

€110.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.01

*price indicative

RS Stock No.:
661-2741
Distrelec Article No.:
176-06-056
Mfr. Part No.:
U1164A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Test Probe

Voltage

300V

Colour

Red, Black

Current

3A

Probe Tip Type

Fine

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Keysight Technologies Test Probe, For Use With U1210, U1240B, U1250 and U1270 Series, Fine Tip - U1164A


Looking for a reliable way to take voltage, current and resistance measurements? Choose this pair of test probes from Keysight Technologies. They're suitable for use with handheld clamp meters and multimeters from the U1210, U1240B, U1250 and U1270 series, making them a versatile option. As the probes simply plug into the end of your test leads, they're easy to connect. Each probe has a fine, pointed tip for precise positioning. The tip also pierces materials such as silicone and rubber to ensure more accurate readings.

Features & Benefits


• Current rating of 3A makes them suitable for testing low-power equipment

• Moulded handles for a secure grip and ease of use

Applications


• Repair workshops

• Electrical engineering

• Test and measurement applications

• Research laboratories

What voltages are these test probes suitable for?


These test probes have a voltage rating of 300V, making them a good choice for testing branch circuits, domestic appliances and portable equipment.

Why are the test probes different colours?


The positive probe is red and the negative probe is black, so you can quickly identify each probe at a glance.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy