Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 400mA Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-426
- Mfr. Part No.:
- 0914031
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-426
- Mfr. Part No.:
- 0914031
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 400mA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TMC | |
| Range | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | VDE Zeichengenehmigung, EAC, CSA, EN 60934, UL 1077, RoHS, UL | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated AC Voltage | 65V ac | |
| Breaking Capacity | 2000A | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 400mA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 1 | ||
Series TMC | ||
Range TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals VDE Zeichengenehmigung, EAC, CSA, EN 60934, UL 1077, RoHS, UL | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated AC Voltage 65V ac | ||
Breaking Capacity 2000A | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for reliable circuit protection. With a compact DIN rail module design and a single position, this circuit breaker offers easy installation and space-saving benefits. Its connection method is screw connection, supporting a cross section range of 0.2 mm² to 6 mm². The device has a nominal current of 0.4 A and is suitable for use in a wide range of applications. With its automatic device fuse type and thermomagnetic tripping method, it provides efficient and safe operation. Trust in Phoenix Contact's high-quality and durable circuit breaker for your electrical systems.
Surge protection for MCR technology systems
Nominal voltage of 24V DC for compatibility
Sturdy housing material for durability
Complies with multiple standards for safety
Uninterrupted operation with no surge fault message
Reliable performance with compact design
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 65V ac, 65 V dc
