Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 800mA Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-483
- Mfr. Part No.:
- 0914604
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-483
- Mfr. Part No.:
- 0914604
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 800mA | |
| Range | TMC | |
| Series | TMC | |
| Number of Poles | 1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Height | 82.5mm | |
| Rated AC Voltage | 250V ac | |
| Depth | 96mm | |
| Standards/Approvals | RoHS, UL, UL 1077, EN 60934, EAC, VDE Zeichengenehmigung, CSA | |
| Break Time | Instantaneous | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 800mA | ||
Range TMC | ||
Series TMC | ||
Number of Poles 1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Height 82.5mm | ||
Rated AC Voltage 250V ac | ||
Depth 96mm | ||
Standards/Approvals RoHS, UL, UL 1077, EN 60934, EAC, VDE Zeichengenehmigung, CSA | ||
Break Time Instantaneous | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for reliable performance. This circuit breaker is suitable for various applications and is equipped with a universal foot for easy mounting on NS 32 or NS 35. With its 1-positions configuration and 1 N/C contact, this circuit breaker offers excellent protection and safety. It has a rated voltage of 250V AC and 65V DC, and a rated current of 0.8A. The A has a compact design and meets all necessary standards and regulations for reliable operation.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
