Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 3A Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-504
- Mfr. Part No.:
- 0914837
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-504
- Mfr. Part No.:
- 0914837
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 3A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | TMC | |
| Number of Poles | 2 | |
| Range | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Rated AC Voltage | 65V ac | |
| Depth | 96mm | |
| Standards/Approvals | EAC, RoHS, EN 60934, UL, VDE Zeichengenehmigung, UL 1077, CSA | |
| Height | 82.5mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 3A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series TMC | ||
Number of Poles 2 | ||
Range TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Rated AC Voltage 65V ac | ||
Depth 96mm | ||
Standards/Approvals EAC, RoHS, EN 60934, UL, VDE Zeichengenehmigung, UL 1077, CSA | ||
Height 82.5mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for fast blow and features 1 normally open (N/O) contact and 1 normally closed (N/C) contact. It comes with a universal foot for easy mounting on NS 32 or NS 35. With a rated voltage of 65 V DC and a rated current of 3 A, this circuit breaker offers reliable circuit protection. It also has a rated surge voltage of 2.5 kV and a short-circuit switching capacity of 400 A. The device is insulated with overvoltage category II and has a degree of pollution 2. It is designed for use in a wide range of applications.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
