Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 600mA Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-895
- Mfr. Part No.:
- 0914413
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-895
- Mfr. Part No.:
- 0914413
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 600mA | |
| Series | TMC | |
| Range | TMC | |
| Number of Poles | 1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Standards/Approvals | EN 60934, EAC, UL, UL 1077, RoHS, CSA, VDE Zeichengenehmigung | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 2kA | |
| Break Time | Instantaneous | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 600mA | ||
Series TMC | ||
Range TMC | ||
Number of Poles 1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Depth 96mm | ||
Height 82.5mm | ||
Standards/Approvals EN 60934, EAC, UL, UL 1077, RoHS, CSA, VDE Zeichengenehmigung | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 2kA | ||
Break Time Instantaneous | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic Device Circuit Breaker is a high-quality and reliable circuit breaker designed for various applications. With a rated current of 0.6A and a rated voltage of 250V AC / 65V DC, it provides excellent protection against overloads and short circuits. The circuit breaker features a compact design, making it suitable for installation on NS 32 or NS 35. Its 1-pos. configuration and 1 N/O contact ensure efficient operation. Additionally, the circuit breaker is equipped with a universal foot for easy mounting. Its thermal-magnetic tripping method and automatic device fuse type make it a versatile choice for different electrical systems.
Rated current of 0.6A for efficiency
Thermal-magnetic tripping for reliable protection
Automatic fuse type for optimal performance
Universal foot for NS 32 or NS 35
Lightweight and durable construction
Reliable operation with compact design
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - DIN Rail
