ETA 201 201 Thermal Magnetic Circuit Breaker -, 500mA Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 333-221
- Mfr. Part No.:
- 201-0.5A
- Manufacturer:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.93
(exc. VAT)
€44.19
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
- Plus 50 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.93 |
| 10 - 24 | €34.62 |
| 25 - 49 | €33.35 |
| 50 - 99 | €32.23 |
| 100 + | €31.15 |
*price indicative
- RS Stock No.:
- 333-221
- Mfr. Part No.:
- 201-0.5A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 500mA | |
| Number of Poles | 1 | |
| Range | 201 | |
| Series | 201 | |
| Width | 80mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 8.5 mm | |
| Terminal Type | Recessed Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Thermomagnetic, current characteristic depends on ambient temperature, time | |
| Height | 64mm | |
| Rated AC Voltage | 250V ac | |
| Depth | 80mm | |
| Standards/Approvals | CSA, LROS, VDE, DEMKO, ABS, BV, UL | |
| Breaking Capacity | 200A | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 500mA | ||
Number of Poles 1 | ||
Range 201 | ||
Series 201 | ||
Width 80mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 8.5 mm | ||
Terminal Type Recessed Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Tripping Characteristics Thermomagnetic, current characteristic depends on ambient temperature, time | ||
Height 64mm | ||
Rated AC Voltage 250V ac | ||
Depth 80mm | ||
Standards/Approvals CSA, LROS, VDE, DEMKO, ABS, BV, UL | ||
Breaking Capacity 200A | ||
Rated DC Voltage 65V dc | ||

DIN Rail Mount, 201 Series
Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection.
Close tolerance overload characteristics for professional equipment/system protection
Twin button operation (black reset/red trip)
Trip-free/tease-free operation
Only 12·5mm wide (compared to standard MCBs 17·5mm)
Approved for 250V a.c./65V d.c. operation
IEC Classification M/TM
Breaking Capacity: 200A (up to 2A), 400A (3A and above)
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, VDE, Demko, ABS, BV, LRoS
Related links
- ETA 201 201 Thermal Magnetic Circuit Breaker - DIN Rail
- ETA 201 201 Thermal Magnetic Circuit Breaker - DIN Rail
- ETA 201 201 Thermal Magnetic Circuit Breaker - DIN Rail
- ETA 201 201 Thermal Magnetic Circuit Breaker - DIN Rail
- ETA 201 201 Thermal Magnetic Circuit Breaker - DIN Rail
- ETA 201 201 Thermal Magnetic Circuit Breaker - DIN Rail
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
