Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 20A Current Rating 1-Pole
- RS Stock No.:
- 336-585
- Mfr. Part No.:
- BJL16020
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€356.28
(exc. VAT)
€438.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.28 |
*price indicative
- RS Stock No.:
- 336-585
- Mfr. Part No.:
- BJL16020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | PowerPact | |
| Range | PowerPact | |
| Number of Poles | 1 | |
| Width | 27mm | |
| Terminal Type | Lug Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | TMD | |
| Depth | 80mm | |
| Height | 27mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | GB 14048, ENIEC 6094751, UL 489, CSA C. 5, NEMA AB1, ENIEC 60947 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series PowerPact | ||
Range PowerPact | ||
Number of Poles 1 | ||
Width 27mm | ||
Terminal Type Lug Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics TMD | ||
Depth 80mm | ||
Height 27mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals GB 14048, ENIEC 6094751, UL 489, CSA C. 5, NEMA AB1, ENIEC 60947 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is designed for efficient distribution applications, providing durability and reliable protection. With thermal-magnetic trip technology and compact dimensions, it supports effective overload and short-circuit protection while adhering to high standards.
Rated operational current 20A
Number of Poles 1P
IP40 and IK07 protection
REACH and RoHS compliant
Related links
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 1-Pole 25 kA, 240V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 1-Pole 25 kA, 240V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 1-Pole 25 kA, 240V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 4-Pole 25 kA, 690V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 3-Pole 25 kA, 690V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 3-Pole 25 kA, 690V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 2-Pole 25 kA, 690V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 3-Pole 25 kA, 690V ac
