Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 25A Current Rating 2-Pole
- RS Stock No.:
- 339-334
- Mfr. Part No.:
- BGL26025LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€366.56
(exc. VAT)
€450.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €366.56 |
*price indicative
- RS Stock No.:
- 339-334
- Mfr. Part No.:
- BGL26025LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | PowerPact | |
| Range | PowerPact | |
| Width | 54mm | |
| Terminal Type | Lug Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | TMD | |
| Rated AC Voltage | 525V ac | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-2, GB 14048.2, UL 489, CSA C22.2 No 5, NEMA AB1, NMX J-266 | |
| Depth | 80mm | |
| Height | 54mm | |
| Breaking Capacity | 18kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series PowerPact | ||
Range PowerPact | ||
Width 54mm | ||
Terminal Type Lug Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics TMD | ||
Rated AC Voltage 525V ac | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-2, GB 14048.2, UL 489, CSA C22.2 No 5, NEMA AB1, NMX J-266 | ||
Depth 80mm | ||
Height 54mm | ||
Breaking Capacity 18kA | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is designed for efficient distribution applications, providing durability and reliable protection. With thermal-magnetic trip technology and compact dimensions, it supports effective overload and short-circuit protection while adhering to high standards.
Rated operational current 25A
Number of Poles 2P
IP40 and IK07 protection
REACH and RoHS compliant
Related links
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 25A Current Rating 3-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 25A Current Rating 4-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 30A Current Rating 2-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 15A Current Rating 2-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 125A Current Rating 2-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 20A Current Rating 2-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 70A Current Rating 3-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 30A Current Rating 3-Pole
