ETA 1410-F Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 409-839
- Mfr. Part No.:
- 1410-F110-P1F1-W14QB4-5A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€24.34
(exc. VAT)
€29.94
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.34 |
*price indicative
- RS Stock No.:
- 409-839
- Mfr. Part No.:
- 1410-F110-P1F1-W14QB4-5A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 5A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 1410-F | |
| Width | 17mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Mount Hole Size | 28 x 12.7 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 240V ac | |
| Height | 15mm | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 28V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 5A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 1410-F | ||
Width 17mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Mount Hole Size 28 x 12.7 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type R | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 240V ac | ||
Height 15mm | ||
Breaking Capacity 25A | ||
Rated DC Voltage 28V dc | ||
Break Time Medium | ||
1410-F Series
Snap-in panel mounting
Blade terminals DIN 46244-C 2.8-0.8
Miniaturised design
High speed tripping characteristics (typically less than one second at twice nominal current rating)
Typical life 300 operations at twice nominal current rating
Mainly for domestic and industrial appliances, instrumentation, hand tools, electronic components and equipment
Front panel switch and fuse replacement
IEC Classification S/TO
Approvals
UL; CSA and SEV
Related links
- ETA 1410-F Thermal Circuit Breaker - Panel Mount
- ETA 1410-F Thermal Circuit Breaker - Panel Mount
- ETA 1410-L Thermal Circuit Breaker - Base
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 1110 Thermal Circuit Breaker - Panel Mount
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
