TE Connectivity W9 Circuit Breaker -, 50A Current Rating 2-Pole, Through Hole
- RS Stock No.:
- 467-236
- Distrelec Article No.:
- 304-60-778
- Mfr. Part No.:
- 8-1393254-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-236
- Distrelec Article No.:
- 304-60-778
- Mfr. Part No.:
- 8-1393254-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circuit Breaker | |
| Current Rating | 50A | |
| Series | W9 | |
| Number of Poles | 2 | |
| Width | 63.5mm | |
| Mount Type | Through Hole | |
| Mount Hole Size | 6 → 32 mm | |
| Terminal Type | Stud | |
| Tripping Mechanism | Series Trip | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Breaking Capacity | 5kA | |
| Break Time | 0.15 to 1.5 Sec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circuit Breaker | ||
Current Rating 50A | ||
Series W9 | ||
Number of Poles 2 | ||
Width 63.5mm | ||
Mount Type Through Hole | ||
Mount Hole Size 6 → 32 mm | ||
Terminal Type Stud | ||
Tripping Mechanism Series Trip | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Breaking Capacity 5kA | ||
Break Time 0.15 to 1.5 Sec | ||
- COO (Country of Origin):
- MX
The TE Connectivity Circuit breaker is designed for reliable performance in demanding electrical environments. Featuring a magnetic series trip mechanism, it ensures swift disconnection in case of overloads or faults, thereby providing optimal circuit protection. The black toggle actuator is not only functional but adds an aesthetic appeal suitable for various applications. With a 277 VAC voltage rating and a 50 A current capacity, it meets rigorous standards for safety and efficiency. Its compact size facilitates easy installation while enabling seamless integration into existing systems. Built to endure, this circuit breaker also includes robust features aimed at enhancing durability and compliance with industry regulations.
Magnetic series trip mechanism enhances safety and reliability
Compact design allows for easy integration into various setups
Toggle actuator adds functionality while complementing the overall design
Designed to meet industry standards for electrical compliance
Built to withstand demanding operational conditions
Efficient circuit protection reduces risk of damage to electrical systems
Related links
- TE Connectivity W92 W9 Circuit Breaker - Panel Mount
- TE Connectivity W9 Circuit Breaker -
- TE Connectivity W92 W92 Circuit Breaker - Panel Mount
- TE Connectivity Potter & Brumfield Circuit Breaker - Panel
- TE Connectivity 139 Potter & Brumfield W9 Thermal Circuit Breaker -, 7A Current Rating 1-Pole
- TE Connectivity W23 Thermal Circuit Breaker - Direct
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 50A Current Rating
