Phoenix Contact CB TM CB TM2 Thermal Magnetic Circuit Breaker -, 12A Current Rating 2-Pole, Base

Subtotal (1 unit)*

€97.75

(exc. VAT)

€120.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.75

*price indicative

RS Stock No.:
512-390
Mfr. Part No.:
2800888
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

12A

Product Type

Thermal Magnetic Circuit Breaker

Range

CB TM

Number of Poles

2

Series

CB TM2

Width

24.6mm

Mount Type

Base

Tripping Mechanism

Acetic Acid

Tripping Characteristics

M1 (medium-blow)

Rated AC Voltage

270V ac

Depth

52mm

Height

45mm

Standards/Approvals

UL 508, EN 60934, DNV GL, UL 1077, CSA CAN/CSA-C22.2 No. 235-04

Rated DC Voltage

80V dc

COO (Country of Origin):
ID
The Phoenix Contact Thermomagnetic device circuit breaker is a two position breaker featuring a medium blow tripping characteristic and two changeover contacts, designed as a plug for a base element. It offers reliable overcurrent protection with rapid response to thermal and magnetic faults, making it an ideal solution for industrial applications requiring dependable circuit interruption.

RoHS compliant

IP30 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy