Schurter Thermal Magnetic Circuit Breaker -
- RS Stock No.:
- 577-270
- Distrelec Article No.:
- 133-22-817
- Mfr. Part No.:
- 4400.0006
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.04 |
*price indicative
- RS Stock No.:
- 577-270
- Distrelec Article No.:
- 133-22-817
- Mfr. Part No.:
- 4400.0006
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- Schurter Thermal Magnetic Circuit Breaker -
- Schurter T9 Thermal Magnetic Circuit Breaker - 1-Pole, 12 A Current Rating
- Schurter T13 Thermal Magnetic Circuit Breaker - 1-Pole, 2 A Current Rating
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 15 A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 16 A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 10 A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 8 A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 4 A Current Rating 32 V dc
