Schurter T9 T9 Thermal Magnetic Circuit Breaker -, 10A Current Rating 1-Pole, Panel
- RS Stock No.:
- 173-7867
- Mfr. Part No.:
- 4404.0004
- Manufacturer:
- Schurter
Subtotal (1 box of 100 units)*
€212.40
(exc. VAT)
€261.30
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 23 December 2026
- Plus 300 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €2.124 | €212.40 |
*price indicative
- RS Stock No.:
- 173-7867
- Mfr. Part No.:
- 4404.0004
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Range | T9 | |
| Number of Poles | 1 | |
| Series | T9 | |
| Width | 15.4mm | |
| Mount Type | Panel | |
| Terminal Type | Snap-In | |
| Mount Hole Size | 16 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Height | 19mm | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Depth | 10mm | |
| Break Time | Short | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Range T9 | ||
Number of Poles 1 | ||
Series T9 | ||
Width 15.4mm | ||
Mount Type Panel | ||
Terminal Type Snap-In | ||
Mount Hole Size 16 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Height 19mm | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Depth 10mm | ||
Break Time Short | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- IN
Schurter 1-Pole Non Fused Isolator Switch
The Schurter T9 series is a single-pole non-fused isolator switch is a snap-in mount. It is a thermal circuit breaker with a 10A current rating. Its service temperature ranges between -5°C and 60°C
Features and Benefits
• Connection via faston terminals
• Cycling trip-free release
• Insulation resistance of more than 100Mohm
• Quick connect terminals
• Reset button on the front panel
• Reset type
• Snap-fitting installation
• T9 single-pole, compact thermal circuit breakers
• Trigger via a bimetallic element
• Voltage rating is 48VDC and 240VAC
Applications
• Designed for standard and medical applications
• Household appliances
• HVAC
• Industrial appliances
• Power supplies
• Power tools
• Uninterruptible power supply
Certifications
• CQC certified
• CSA C22.2 235
•GB 17701
• IEC 60934
• UL 1077
• VDE approved
T9 series thermal circuit breakers
T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, IEC 60394
Related links
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
