ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole, 16A Current Rating, 250V ac, 28 V dc

Image representative of range

Subtotal (1 unit)*

€19.32

(exc. VAT)

€23.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.32

*price indicative

RS Stock No.:
577-467
Distrelec Article No.:
133-07-449
Mfr. Part No.:
2-5700-IG2-P10-DD-16A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Automotive Circuit Breakers

Current Rating

16A

Series

2-5700

Number of Poles

1

Width

29mm

Terminal Type

Blade Terminal

Rated AC Voltage

250V ac

Standards/Approvals

VDE, SEV

Height

73.4mm

Rated DC Voltage

28V dc

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy