ETA 3120 Thermal Automotive Circuit Breakers -, 1A Current Rating, 240V ac, 50 V dc
- RS Stock No.:
- 577-479
- Distrelec Article No.:
- 301-66-044
- Mfr. Part No.:
- 3120-N551-P7T1-W15DY4-1A
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
€25.38
(exc. VAT)
€31.22
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.38 |
*price indicative
- RS Stock No.:
- 577-479
- Distrelec Article No.:
- 301-66-044
- Mfr. Part No.:
- 3120-N551-P7T1-W15DY4-1A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 1A | |
| Product Type | Thermal Automotive Circuit Breakers | |
| Series | 3120 | |
| Width | 25mm | |
| Terminal Type | Blade Terminal | |
| Depth | 33mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Rated AC Voltage | 240V ac | |
| Height | 52.4mm | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 1A | ||
Product Type Thermal Automotive Circuit Breakers | ||
Series 3120 | ||
Width 25mm | ||
Terminal Type Blade Terminal | ||
Depth 33mm | ||
Standards/Approvals CSA, UL, VDE | ||
Rated AC Voltage 240V ac | ||
Height 52.4mm | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- TN
Related links
- ETA 3120 Thermal Automotive Circuit Breakers - 240V ac, 50 V dc
- ETA 3120 Thermal Automotive Circuit Breakers - 240V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 1A Current Rating 48 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V
- ETA 3120-F Thermal Circuit Breaker - 2-Pole 12A Current Rating 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
